FSA-FT7/A-V1A

FRAMOS
194-10007992
FSA-FT7/A-V1A

Mfr.:

Description:
Optical Sensor Development Tools Sensor Module Adapter for FSM-AR0521 and FSM-AR1335. Includes voltage conversion, clock generation (27MHz) and EEPROM.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 28   Multiples: 28
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,76 € 1.673,28 €

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Optical Sensor Development Tools
RoHS:  
Adapters
Image Sensor
FSM-AR0521, FSM-AR1335
Brand: FRAMOS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
For Use With: FSM-AR0521, FSM-AR1335
Interface Type: MIPI
Product Type: Optical Sensor Development Tools
Series: Sensor Adapters
Factory Pack Quantity: 28
Subcategory: Development Tools
Part # Aliases: 10007992
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Adapters & Accessories

FRAMOS Adapters and Accessories feature components to operate the individual sensor modules and individual components of development kits. The FRAMOS Adapters and Accessories are accessible for various sensor-processor combinations within the FRAMOS Sensor Module Ecosystem. The devices provide the necessary interfacing and translations between the two components and can be used right off the shelf for prototyping and final designs.