VSB-48STC

817-VSB-48STC
VSB-48STC

Mfr.:

Description:
Industrial Relays POWER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Industrial Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Panel Mount
Power Relays
Heavy Duty
Quick Connect Terminal
1 Form C (SPDT-NO, NC)
Quick Connect Terminal
Non-Latching
48 VDC
44 Ohms
Silver (Ag)
Tray
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 530 mW
Product Type: Industrial Relays
Factory Pack Quantity: 800
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
ECCN:
EAR99

FEATURED PRODUCTS
FCL COMPONENTS