VSB-48SMB

817-VSB-48SMB
VSB-48SMB

Mfr.:

Description:
Industrial Relays POWER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Industrial Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
Power Relays
Heavy Duty
Solder Pin
1 Form A (SPST-NO)
16 A
Solder Pin
Non-Latching
48 VDC
4.4 kOhms
Silver (Ag)
VSB
29.2 mm
12.9 mm
25.3 mm
Tray
Brand: FCL Components
Power Consumption: 530 mW
Product Type: Industrial Relays
Factory Pack Quantity: 800
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FCL COMPONENTS