TMK325BJ475KN-T

Not Assigned
TMK325BJ475KN-T

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
4.7 uF
25 VDC
X5R
10 %
1210
3225
SMD/SMT
Standard
- 55 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1.9 mm (0.075 in)
General Type MLCCs
Brand: FCL Components
Class: Class 2
Package/Case: 1210 (3225 metric)
Product Type: Ceramic Capacitors
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410