NY-24W-K

FCL Components
817-NY-24W-K
NY-24W-K

Mfr.:

Description:
General Purpose Relays Power 5A 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.048

Stock:
1.048
Can Dispatch Immediately
On Order:
1.275
Expected 7/22/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
4,83 € 120,75 €
4,35 € 435,00 €
4,03 € 4.030,00 €
3,98 € 9.950,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Slim
24 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
270 VAC, 125 VDC
Solder Pin
Non-Latching
4.8 kOhms
Silver Alloy (Ag)
NY
20.1 mm
5 mm
17.5 mm
Tube
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Consumption: 120 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: NY-24W-K-IE
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99