NRS5030T4R7MMGJ

Not Assigned
NRS5030T4R7MMGJ

Mfr.:

Description:
Power Inductors - SMD

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Power Inductors - SMD
Power Inductor
5030
Shielded
4.7 uH
20 %
2.6 A
45.5 mOhms
3.1 A
- 25 C
+ 125 C
31 MHz
Standard
4.9 mm
4.9 mm
3.1 mm
Ferrite
Application: Power
Brand: FCL Components
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0