NC01850-B045RS

817-NC01850-B045RS
NC01850-B045RS

Mfr.:

Description:
LCD Touch Panels 4 wire Control Board Dual Touch

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: LCD Touch Panels
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2-Finger
60 mm x 30 mm
5 V
20 mA
FeatherTouch
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
For Use With: 4-Wire Resistive Touch Panels
Product Type: Touch Panels
Factory Pack Quantity: 20
Subcategory: Displays
Touch Panel: With Touch Panel
Unit Weight: 13,705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8524919000
CAHTS:
8543890000
USHTS:
8543906500
ECCN:
EAR99