NC01101-T061

FCL Components
817-NC01101-T061
NC01101-T061

Mfr.:

Description:
LCD Touch Panels 4-wire Touch Panel 7"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,54 € 1.101,60 €
24,05 € 2.886,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: LCD Touch Panels
RoHS:  
Finger, Pen
FeatherTouch
Bulk
Brand: FCL Components
Product Type: Touch Panels
Factory Pack Quantity: 40
Subcategory: Displays
Touch Panel: With Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4-Wire Resistive Feather Touch Panel

FCL Components 4-Wire Resistive Feather Touch Panel provides a low-cost alternative to projected capacitive multi-touch panels. This technology from FCL Components allows expansion of multi-touch functionality into other applications such as industrial equipment and controls, medical devices, and automotive. An ultra-low input force of 0.02N to 0.3N and a proprietary top film technology provides a user experience comparable to projected capacitive panels. The Feather Touch panels feature pinch, expand, rotate, flick, and swipe gesturing functions at a lower cost and with multiple input options. The panels can be operated with a stylus pen, gloves, and dry or wet hands. Other features include transparency of 82% to 90%, a -5°C to +60°C operating temperature range, and a reliability rating of 1 million finger inputs. Sizes range from 3.5 inches to 17 inches.