N010-0554-T814

817-N010-0554-T814
N010-0554-T814

Mfr.:

Description:
LCD Touch Panels 12.1" Pen & Finger 1.1mm glass 120mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: LCD Touch Panels
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Finger, Pen
FID-550
Brand: FCL Components
Product Type: Touch Panels
Factory Pack Quantity: 26
Subcategory: Displays
Touch Panel: With Touch Panel
Unit Weight: 436,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8543700900
USHTS:
8543709500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FID-550 Resistive Touch Panels

FCL Components  FID-550 Resistive Touch Panels are a superior long life using a unique construction method offering improved life over typical technologies. The FID-550 achieves data by sensing data input only on the glass layer and typically allowing a 10x improvement in product life.