N010-0554-T009

FCL Components
817-N010-0554-T009
N010-0554-T009

Mfr.:

Description:
LCD Touch Panels 5.7" Pen & Finger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497
Can Dispatch Immediately
On Order:
450
Expected 9/7/2026
540
Expected 11/19/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,69 € 29,69 €
23,71 € 237,10 €
20,28 € 1.825,20 €
18,75 € 10.125,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: LCD Touch Panels
RoHS:  
Finger, Pen
5.7 in
10 MOhms
7 V
FID-550
Bulk
Brand: FCL Components
For Use With: 4 Wire
Product Type: Touch Panels
Factory Pack Quantity: 90
Subcategory: Displays
Touch Panel: With Touch Panel
Part # Aliases: N010-0554-T009A-K
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CNHTS:
8531200000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FID-550 Resistive Touch Panels

FCL Components  FID-550 Resistive Touch Panels are a superior long life using a unique construction method offering improved life over typical technologies. The FID-550 achieves data by sensing data input only on the glass layer and typically allowing a 10x improvement in product life.