N010-0514-T003

FCL Components
817-N010-0514-T003
N010-0514-T003

Mfr.:

Description:
LCD Touch Panels 6.5"Pen&Finger 1.1 mm glass 50 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,21 € 1.872,60 €
27,25 € 3.270,00 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: LCD Touch Panels
RoHS:  
Finger, Pen
FID-550
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Touch Panels
Factory Pack Quantity: 60
Subcategory: Displays
Touch Panel: With Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99