N010-0510-T304

FCL Components
817-N010-0510-T304
N010-0510-T304

Mfr.:

Description:
LCD Touch Panels 17" Pen & Finger 1.8mm glass 220mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,31 € 1.153,10 €
104,92 € 10.492,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: LCD Touch Panels
RoHS:  
FID-550
Brand: FCL Components
Product Type: Touch Panels
Factory Pack Quantity: 10
Subcategory: Displays
Touch Panel: With Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99