MZ-12HG-U

817-MZ-12HG-U
MZ-12HG-U

Mfr.:

Description:
Low Signal Relays - PCB SIGNAL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Low Signal Relays - PCB
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Cube Style Relays
Miniature
12 VDC
1 Form C (SPDT-NO, NC)
1 A
Non-Latching
450 mW
Solder Pin
MZ
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99