MBH7BTZ40

FCL Components
817-MBH7BTZ40
MBH7BTZ40

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE 2.1 Central noAnt SingleMode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,79 € 24.790,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
MBH7BTZ
BLE, Bluetooth 2.1 + EDR
UART
4 dBm
- 87 dBm
2.4 GHz
2.7 V
3.6 V
- 25 C
+ 85 C
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 2.5 mm
Length: 31 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Classic Bluetooth
Protocol - Sub GHz: ISM
Sensitivity: - 87 dBm
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Bluetooth® Low Energy Modules

FCL Components Bluetooth® Low Energy (BLE) Modules contain the complete verified and qualified Bluetooth low energy protocol stack, offering flexibility and a high level of customization. The BLE modules are Bluetooth V4.0 single-mode compliant and are housed in small packages. The modules feature built-in MCUs for adding upper layer profiles including private profiles and application code.