LZ-24VM-K

817-LZ-24VM-K
LZ-24VM-K

Mfr.:

Description:
General Purpose Relays POWER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Quantities greater than 42 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,90 € 2,90 €
2,09 € 20,90 €
1,47 € 73,50 €
1,25 € 125,00 €
1,20 € 300,00 €
1,13 € 565,00 €
1,12 € 1.120,00 €
1,08 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
24 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
Through Hole
250 VAC, 150 VDC
Solder Pin
Non-Latching
1.28 kOhms
Silver Tin Oxide (AgSnO)
LZ
21.4 mm
16.4 mm
14.8 mm
Brand: FCL Components
Power Consumption: 450 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 7,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.