GMK063BJ104KP-F

Not Assigned
GMK063BJ104KP-F

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
0.1 uF
35 VDC
X5R
10 %
0201
0603
SMD/SMT
Standard
- 55 C
+ 85 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.3 mm (0.012 in)
General Type MLCCs
Brand: FCL Components
Class: Class 2
Package/Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410