FTR-P6GN012WA

FCL Components
817-FTR-P6GN012WA
FTR-P6GN012WA

Mfr.:

Description:
Automotive Relays 12 VDC 1 Form C Silver-Tin Ox Alloy

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Automotive Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
180 Ohms
PCB Mount
Silver Tin Oxide (AgSnO)
FTR-P6
Reel
Cut Tape
Brand: FCL Components
Coil Termination: SMD/SMT
Contact Termination: SMD/SMT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Consumption: 800 mW
Product Type: Automotive Relays
Factory Pack Quantity: 250
Subcategory: Relays
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

Automotive Relays

FCL Components Automotive Relays range from 1A to 40A and have a high-temperature grade of -40°C to +125°C. Mounting options include Through-hole and Surface Mount. The FCL Components relays are offered in 6V to 12V coil voltage (DC) and four different contact forms (1A, 1B, 1C, and 1U).