FTR-LYRA005V

FCL Components
817-FTR-LYRA005V
FTR-LYRA005V

Mfr.:

Description:
General Purpose Relays POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.002

Stock:
1.002 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,80 € 3,80 €
2,66 € 26,60 €
2,43 € 72,90 €
2,33 € 244,65 €
2,24 € 672,00 €
2,19 € 1.314,00 €
2,12 € 2.544,00 €
2,07 € 5.589,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Slim
5 VDC
1 Form C (SPDT-NO, NC)
6 A
Solder Pin
Through Hole
250 VAC
Solder Pin
Non-Latching
147 Ohms
Silver Tin Oxide Indium (AgSnOIn)
FTR-LY
28 mm
15 mm
5 mm
Tube
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 3 W
Product Type: General Purpose Relays
Factory Pack Quantity: 15
Subcategory: Relays
Part # Aliases: FTR-LYRA005V-X
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99