FTR-K3AB012W-WG

FCL Components
817-FTR-K3AB012W-WG
FTR-K3AB012W-WG

Mfr.:

Description:
General Purpose Relays 250VAC/25A Wd contact gap 1.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:
386 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,16 € 6,16 €
4,67 € 233,50 €
4,08 € 408,00 €
3,79 € 3.790,00 €
3,75 € 9.375,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
12 VDC
1 Form A (SPST-NO)
25 A
Solder Pin
Through Hole
250 VAC
Solder Pin
Non-Latching
185 Ohms
Silver Alloy (Ag)
FTR-K3-WG
30.1 mm
15.7 mm
23.3 mm
Tray
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 1.2 W
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FTR Series Power Relays

FCL Components FTR Series Power Relays are available in multiple series that offer such features as low profile design, high insulation, temperature range up to +105°C, 1 or 2-pole construction, wide contact gap, flammability ratings, and meet several safety standards. The FTR power relays feature a solder pin contact/coil termination with a 44.4mA coil current in a 11Ω to 4.4kΩ coil resistance range.