FTR-K3AB006W

FCL Components
817-FTR-K3AB006W
FTR-K3AB006W

Mfr.:

Description:
General Purpose Relays 6VDC 20A POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 4,20 €
3,74 € 37,40 €
3,50 € 70,00 €
3,39 € 169,50 €
3,31 € 331,00 €
2,78 € 556,00 €
2,64 € 1.320,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
6 VDC
1 Form A (SPST-NO)
20 A
Solder Pin
Through Hole
250 VAC
Solder Pin
Non-Latching
46 Ohms
Silver Alloy (Ag)
FTR-K3
30.1 mm
15.7 mm
23.3 mm
Tray
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 780 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99