FTR-K2GAK024T

FCL Components
817-FTR-K2GAK024T
FTR-K2GAK024T

Mfr.:

Description:
General Purpose Relays 250VAC/20A Wide contact gap 3mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,17 € 20,17 €
19,99 € 199,90 €
14,99 € 299,80 €
13,99 € 839,40 €
13,91 € 1.391,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
24 VDC
1 Form A (SPST-NO)
20 A
Solder Pin
Through Hole
440 VAC
Solder Pin
Non-Latching
580 Ohms
Silver Alloy (Ag)
FTR-K2G
35 mm
16 mm
28 mm
Tray
Brand: FCL Components
Power Consumption: 1 W
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTR Series Power Relays

FCL Components FTR Series Power Relays are available in multiple series that offer such features as low profile design, high insulation, temperature range up to +105°C, 1 or 2-pole construction, wide contact gap, flammability ratings, and meet several safety standards. The FTR power relays feature a solder pin contact/coil termination with a 44.4mA coil current in a 11Ω to 4.4kΩ coil resistance range.