FTR-K1CK006W-HC-M

FCL Components
817-FTR-K1CK006W-HCM
FTR-K1CK006W-HC-M

Mfr.:

Description:
General Purpose Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 3.216,00 €
3,94 € 3.940,00 €
3,93 € 9.825,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
Power Relays
Standard
6 VDC
1 Form C (SPDT)
20 A
Solder Pin
Through Hole
440 VAC, 300 VDC
Solder Pin
Non-Latching
90 Ohms
Silver Alloy
29 mm
12.7 mm
15.7 mm
Tube
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490075