FTR-K1AK006T

FCL Components
817-FTR-K1AK006T
FTR-K1AK006T

Mfr.:

Description:
General Purpose Relays POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €
2,91 € 29,10 €
2,60 € 65,00 €
2,50 € 125,00 €
2,41 € 241,00 €
2,30 € 575,00 €
2,23 € 1.115,00 €
2,14 € 2.140,00 €
1,98 € 9.900,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
6 VDC
1 Form A (SPST-NO)
16 A
Solder Pin
Through Hole
440 VAC, 300 VDC
Solder Pin
Non-Latching
90 Ohms
Silver Tin Oxide (AgSnO)
FTR-K1
29 mm
12.7 mm
15.7 mm
Tray
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 53 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FTR-K1 1 Pole Power Relays

FCL Components FTR-K1 1 Pole Power Relays feature low profile, high insulation, low coil power, and cadmium-free contacts. These power relays provide flux proof, RTII, RoHS compliance, and single construction.