FTR-H2AK005T

FCL Components
817-FTR-H2AK005T
FTR-H2AK005T

Mfr.:

Description:
General Purpose Relays POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
400
Expected 7/29/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,77 € 1,77 €
1,65 € 16,50 €
1,47 € 73,50 €
1,21 € 121,00 €
1,14 € 228,00 €
1,09 € 545,00 €
1,05 € 1.050,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
5 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
Through Hole
400 VAC, 300 VDC
Solder Pin
Non-Latching
47 Ohms
Silver Tin Oxide (AgSnO)
FTR-H2
24 mm
11 mm
25 mm
Tray
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Power Consumption: 45 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99