FTR-G1CN012WF-F

FCL Components
817-FTR-G1CN012WF-F
FTR-G1CN012WF-F

Mfr.:

Description:
Automotive Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 2,76 €
2,59 € 25,90 €
1,97 € 98,50 €
1,90 € 190,00 €
1,73 € 432,50 €
1,66 € 830,00 €
1,57 € 1.570,00 €
1,52 € 3.800,00 €
1,49 € 7.450,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Automotive Relays
12 VDC
1 Form C (SPDT)
25 A
225 Ohms
16 VDC
Through Hole
13.7 mm
6.6 mm
13.5 mm
Tube
Brand: FCL Components
Contact Termination: Solder Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Automotive Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0