FTR-G1CN012W1

FCL Components
817-FTR-G1CN012W1
FTR-G1CN012W1

Mfr.:

Description:
Automotive Relays 12 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 421

Stock:
421 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
25 A
225 Ohms
16 VDC
Through Hole
Silver Tin Oxide Indium (AgSnOIn)
FTR-G1
13.7 mm
13.5 mm
6.6 mm
Tube
Brand: FCL Components
Coil Termination: Solder Pin
Coil Type: Non-Latching
Contact Termination: Solder Pin
Power Consumption: 640 mW
Product Type: Automotive Relays
Factory Pack Quantity: 50
Subcategory: Relays
Type: Compact
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compact Power Relay: FTR-G1 Series

FCL Components Compact Power Relay: FTR-G1 Series are compact, 1-pole power relays for automotive applications.