FTR-F3AA018E-HA

FCL Components
817-FTR-F3AA018E-HA
FTR-F3AA018E-HA

Mfr.:

Description:
General Purpose Relays POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
2.500
Expected 9/22/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,72 € 1,72 €
1,70 € 85,00 €
1,41 € 141,00 €
1,37 € 342,50 €
1,35 € 675,00 €
1,29 € 1.290,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Slim
18 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
277 VAC, 30 VDC
Solder Pin
Non-Latching
1.62 kOhms
Silver Nickel (AgNi)
FTR-F3
20.3 mm
7 mm
15 mm
Tube
Brand: FCL Components
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.