FTR-F3AA006E-F

FCL Components
817-FTR-F3AA006E-F
FTR-F3AA006E-F

Mfr.:

Description:
General Purpose Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,889 € 2.222,50 €
0,844 € 4.220,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
Power Relays
Slim Type Relay
6 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
PCB Mount
277 VAC, 30 VDC
Solder Pin
Non-Latching
180 Ohms
Silver Nickel (AgNi)
23.4 mm
7 mm
15 mm
Tube
Brand: FCL Components
Compliance: UL; CSA; VDE; SEMKO; CQC
Contact Rating: 3 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490050