FTR-F1CA005R-GW

FCL Components
817-FTR-F1CA005R-GW
FTR-F1CA005R-GW

Mfr.:

Description:
General Purpose Relays Power Relay _ 2 Form C/ 8 Amps / Flux Proof / Standar Type / GLOW WIRE Compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,22 € 1.776,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
Power Relays
Low Profile
5 V
2 Form C (DPDT-NO, NC)
8 A
Solder Pin
Through Hole
400 VAC, 300 VDC
Solder Pin
Non-Latching
47 Ohms
8 A
Silver Tin Oxide (AgSnO) with Gold Plating
FTR-F1
29.3 mm
13.1 mm
16.8 mm
Tube
Brand: FCL Components
Power Consumption: 530 mW to 550 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTR-F1 2 Pole Power Relays

FCL Components FTR-F1 2 Pole Power Relays feature low profile, high insulation, and are RoHS compliant.