FTR-B3CB1.5Z

FCL Components
817-FTRB3CB1.5Z
FTR-B3CB1.5Z

Mfr.:

Description:
High Frequency / RF Relays SIGNAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 51 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,98 € 4,98 €
4,23 € 211,50 €
3,34 € 1.670,00 €
2,95 € 2.950,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: High Frequency / RF Relays
RoHS:  
1.5 VDC
2 Form C (DPDT-NO, NC)
2 A
Solder Pin
1 A
Latching
100 mW
FTR-B3
Tube
Brand: FCL Components
Coil Resistance: 22.5 Ohms
Product Type: High Frequency Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
FCL COMPONENTS