FTR-B3CB009Z

FCL Components
817-FTRB3CB009Z
FTR-B3CB009Z

Mfr.:

Description:
RF Relays SIGNAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,68 € 3.680,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: RF Relays
RoHS:  
9 VDC
2 Form C (DPDT-NO, NC)
2 A
Solder Pin
1 A
Latching
100 mW
0.6 dB
FTR-B3
Tube
Brand: FCL Components
Coil Current: 15.68 mA
Coil Resistance: 579 Ohms
Contact Rating: 500 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: High Frequency Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
FCL COMPONENTS