FTR-B3CA024Z

FCL Components
817-FTR-B3CA024Z
FTR-B3CA024Z

Mfr.:

Description:
High Frequency / RF Relays SIGNAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 874

Stock:
874 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,69 € 4,69 €
4,40 € 44,00 €
3,91 € 97,75 €
3,70 € 185,00 €
3,55 € 355,00 €
3,39 € 847,50 €
2,63 € 1.315,00 €
2,54 € 6.350,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: High Frequency / RF Relays
RoHS:  
24 VDC
2 Form C (DPDT-NO, NC)
2 A
Solder Pin
1 A
Non-Latching
230 mW
FTR-B3
Tube
Brand: FCL Components
Coil Resistance: 2.504 kOhms
Product Type: High Frequency Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FCL COMPONENTS