FID-1131-001-A10

FCL Components
817-FID-1131-001-A10
FID-1131-001-A10

Mfr.:

Description:
LCD Touch Panels RTP ROHS 4W 1.1MM 10.1W 80% AG6 FT 75MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 510   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,66 € 12.576,60 €
5.010 Quote

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: LCD Touch Panels
RoHS:  
4W RTP FT-LL
Tray
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Touch Panels
Factory Pack Quantity: 30
Subcategory: Displays
Touch Panel: With Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0