FI168L1681DT-T

Not Assigned
FI168L1681DT-T

Mfr.:

Description:
Signal Conditioning

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Signal Conditioning
Signal Conditioning
Notch Filters / Band Stop Filters
617 MHz to 2.69 GHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 85 C
Brand: FCL Components
Insertion Loss: 0.15 dB
Mounting: Board Mount
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
FCL COMPONENTS