FGLD12SR6040NA

FCL Components
817-FGLD12SR6040NA
FGLD12SR6040NA

Mfr.:

Description:
DC/DC Converters - Chassis Mount Digital

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 140   Multiples: 140
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 140)
28,78 € 4.029,20 €
28,77 € 8.055,60 €
420 Quote

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Non-Isolated
1 Output
80 W
9 V
4.5 V
14.4 V
450 mV to 2 V
40 A
33 mm (1.299 in)
13.46 mm (0.53 in)
11 mm (0.433 in)
Industrial
Tomodachi
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Reel
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 140
Subcategory: DC-DC Converters
Tradename: Tomodachi
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409101
USHTS:
8504409580
ECCN:
EAR99

FEATURED PRODUCTS
FCL COMPONENTS