FBR56ND09-N

FCL Components
817-FBR56ND09-N
FBR56ND09-N

Mfr.:

Description:
Automotive Relays AUTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 280   Multiples: 35
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,72 € 761,60 €
2,68 € 1.407,00 €
2,64 € 2.679,60 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Automotive Relays
RoHS: N
9 VDC
1 Form C (SPDT-NO, NC)
30 A
95 Ohms
PCB Mount
Silver Tin Oxide Indium (AgSnOIn)
FBR56
Tube
Brand: FCL Components
Coil Type: Non-Latching
Contact Termination: Solder Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Automotive Relays
Factory Pack Quantity: 35
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99