FBR562ND09-W

FCL Components
817-FBR562ND09-W
FBR562ND09-W

Mfr.:

Description:
Automotive Relays AUTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,32 € 3,32 €
3,12 € 31,20 €
2,35 € 47,00 €
2,15 € 215,00 €
2,00 € 520,00 €
1,92 € 960,00 €
1,85 € 1.850,00 €
1,81 € 4.525,00 €
1,79 € 8.950,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Automotive Relays
RoHS: N
12 VDC
1 Form C (SPDT-NO, NC)
95 Ohms
PCB Mount
Silver Tin Indium (AgSnIn)
FBR562
Brand: FCL Components
Contact Termination: Solder Pin
Product Type: Automotive Relays
Factory Pack Quantity: 20
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Relays

FCL Components Automotive Relays range from 1A to 40A and have a high-temperature grade of -40°C to +125°C. Mounting options include Through-hole and Surface Mount. The FCL Components relays are offered in 6V to 12V coil voltage (DC) and four different contact forms (1A, 1B, 1C, and 1U).