FBR53ND12-Y-LE-RW

FCL Components
817-FBR53D12-Y-LE-RW
FBR53ND12-Y-LE-RW

Mfr.:

Description:
Automotive Relays Automotive Relay 1 Pole - 40A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 341

Stock:
341 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
2,68 € 26,80 €
2,43 € 60,75 €
2,29 € 103,05 €
2,23 € 200,70 €
2,12 € 572,40 €
2,06 € 1.112,40 €
1,99 € 2.059,65 €
1,83 € 9.223,20 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form U (SPST)
40 A
225 Ohms
Through Hole
Silver Alloy
FBR53-LE
15.5 mm
12.1 mm
13.7 mm
Tube
Brand: FCL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Power Consumption: 640 mW
Product Type: Automotive Relays
Factory Pack Quantity: 45
Subcategory: Relays
Type: Automotive Relay
Part # Aliases: FBR53ND12-Y-LE-RW-F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99