FBR53ND09-Y-HW-F

FCL Components
817-FBR53ND09-Y-HW-F
FBR53ND09-Y-HW-F

Mfr.:

Description:
Automotive Relays

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
3,15 € 31,50 €
2,88 € 72,00 €
2,43 € 109,35 €
2,39 € 215,10 €
2,29 € 618,30 €
2,22 € 1.198,80 €
2,12 € 2.194,20 €
2,10 € 5.292,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Automotive Relays
9 V
94 Ohms
PCB Mount
Silver
15.7 mm
12.3 mm
14 mm
Tube
Brand: FCL Components
Coil Type: Non-Latching
Contact Rating: 40 A
Power Consumption: 860 mW
Product Type: Automotive Relays
Factory Pack Quantity: 45
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410050
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.