FBR522ND09-W

817-FBR522ND09-W
FBR522ND09-W

Mfr.:

Description:
Automotive Relays AUTO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Automotive Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
9 VDC
1 Form C (SPDT-NO, NC)
25 A
1 Ohms
16 VDC
PCB Mount
Silver Tin Oxide Indium (AgSnOIn)
FBR52
Brand: FCL Components
Coil Type: Non-Latching
Contact Termination: Solder Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Automotive Relays
Factory Pack Quantity: 200
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99