FBR51ND06-W1

FCL Components
817-FBR51ND06-W1
FBR51ND06-W1

Mfr.:

Description:
Automotive Relays AUTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.963

Stock:
1.963 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
2,11 € 94,95 €
2,09 € 188,10 €
2,03 € 548,10 €
1,95 € 1.053,00 €
1,77 € 1.831,95 €
1,71 € 8.618,40 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Automotive Relays
RoHS:  
6 VDC
1 Form C (SPDT-NO, NC)
60 Ohms
PCB Mount
Silver Tin Indium (AgSnIn)
FBR51
Tube
Brand: FCL Components
Coil Type: Latching
Contact Termination: Solder Pin
Product Type: Automotive Relays
Factory Pack Quantity: 45
Subcategory: Relays
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FBR51 Latching Compact High Power Relays

FCL Components FBR51 Latching Compact High Power Relays for automotive applications are magnetically-latched PCB relays that offer a constant current rating of 30A and an increased ambient temperature range up to +125°C. The components feature two coils with set and reset function. The FBR51 Series power relays from FCL Components are also surface mountable and reflow solderable.

Automotive Relays

FCL Components Automotive Relays range from 1A to 40A and have a high-temperature grade of -40°C to +125°C. Mounting options include Through-hole and Surface Mount. The FCL Components relays are offered in 6V to 12V coil voltage (DC) and four different contact forms (1A, 1B, 1C, and 1U).