FBMJ3216HS480NT8

Not Assigned
FBMJ3216HS480NT8

Mfr.:

Description:
Ferrite Beads

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Ferrite Beads
Ferrite Chip Beads
SMD/SMT
1206 (3216 metric)
48 Ohms
6 A
30 %
5 mOhms
- 40 C
+ 125 C
3.2 mm
1.6 mm
1.1 mm
Brand: FCL Components
Number of Channels: 1 Channel
Number of Elements: 1 Element
Operating Temperature Range: - 40 C to + 125 C
Product Type: Ferrite Beads
Shielding: Shielded
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Chip Bead Inductor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590