AL-D6W-K

817-AL-D6W-K
AL-D6W-K

Mfr.:

Description:
Low Signal Relays - PCB SIGNAL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Low Signal Relays - PCB
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Low Profile Relays
Miniature
6 VDC
2 Form C (DPDT-NO, NC)
2 A
Dual Coil Latching
200 mW
Solder Pin
A
Brand: FCL Components
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99