WISMC03BI

239-WISMC03BI
WISMC03BI

Mfr.:

Description:
WiFi Modules - 802.11 802.11 WLAN Module SLIP 802.3 BISM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
802.11 b/g
2.412 GHz to 2.484 GHz
11 Mb/s, 54 Mb/s
UART
Bulk
Brand: Ezurio
Dimensions: 22.8 mm x 33.8 mm x 7.6 mm
Modulation Technique: BPSK, CCK, DSSS, QPSK
Product Type: WiFi Modules
Security: WEP 64/128, WPA-PSK, WPA2, TKIP, AES-CCMP
Subcategory: Wireless & RF Modules
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8517620090
USHTS:
8517620090
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.