DVK-PRM221

Ezurio
814-DVK-PRM221
DVK-PRM221

Mfr.:

Description:
Sub-GHz Development Tools 3.3V TTL Serial Plug KIT10mW Chip Ant

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
164,61 € 164,61 €
157,90 € 1.894,80 €
150,34 € 4.059,18 €
142,98 € 7.291,98 €
102 Quote

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Sub-GHz Development Tools
RoHS:  
Development Kits
902 MHz to 928 MHz
PRM221
2 V to 3.6 V
UART
- 40 C
+ 85 C
Brand: Ezurio
Dimensions: 26 mm x 33 mm x 4 mm
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 3
Subcategory: Development Tools
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8525600000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT1110 915MHz Wireless Modules

TE Connectivity's (TE) LT1110 915MHz Wireless Modules are embedded with a robust server-client protocol that permits an unlimited number of clients to synchronize to a single server for low latency communications. The server and all clients in a network can communicate with any radio in range via either addressed or broadcast packets. The configuration and test software allows users to design and test networks to suit their applications. Based on proprietary FlexRF™ technology, this module will exceed most OEM application and performance requirements. These TE LT1110 Wireless Modules are ideal for applications serving commercial buildings, field surveillance, utility management, recreation, and fleet telemetry markets.