CL4790-1000-232-SP

Ezurio
814-CL4790-232-SP
CL4790-1000-232-SP

Mfr.:

Description:
Sub-GHz Modules ConnexLink Starter Pack Kit (TI CC1010)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
CL4790
902 MHz to 928 MHz
1 W
RS-232
7 V
18 V
400 mA
40 mA
- 40 C
+ 80 C
RP-SMA
112 mm x 69 mm x 36 mm
ISM
Bulk
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 7 V to 18 V
Product Type: Sub-GHz Modules
Protocol - WiFi - 802.11: 900 MHz FHSS
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: Connexlink
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8526919000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99