BTM431

Ezurio
239-BTM431
BTM431

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth 2.0 AT Data Module, Internal Antenna with BISM II Firmware

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,66 € 28,66 €
28,63 € 1.431,50 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BTM430/431
Bluetooth 2.0 + EDR
Class 2
UART
4 dBm
2.1 Mb/s
- 84 dBm
2.44 GHz
3 V
3.3 V
- 40 C
+ 85 C
Tray
Antenna: Integrated
Brand: Ezurio
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 3.4 mm
Length: 22 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - Sub GHz: ISM
Sensitivity: - 84 dBm
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Width: 12.5 mm
Part # Aliases: BTM431-01
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BTM431/443 BLUETOOTH® AT Data Modules

Ezurio BTM431/443 BLUETOOTH® AT Data Modules meet the needs of developers who wish to add robust, short-range BLUETOOTH data connectivity to their products. They are based on the market-leading Cambridge Silicon Radio BC04 chipset, providing exceptionally low power consumption with outstanding range. With a small footprint of 12.5 x 18mm and best-of-class, low-power operation, these modules are the ideal choice for applications where designers need both performance and minimum size. For maximum flexibility in systems integration, the modules are designed to support a separate power supply for I/O. To aid product development and integration, Ezurio has integrated a complete BLUETOOTH protocol stack within the modules, including support for multi-point connections and numerous BLUETOOTH profiles. Ezurio Wireless BTM431/443 BLUETOOTH AT Data Modules are fully qualified as BLUETOOTH End Products, allowing designers to integrate them within their own products with no further BLUETOOTH Qualification.