BTM411-03-T/R

814-BTM411-03-T/R
BTM411-03-T/R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLUETOOTH Data AT Serial int ant, Module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
25,41 € 15.246,00 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BTM410/411
Bluetooth 2.1
Class 2
GPIO, UART
4 dBm
300 kb/s
- 84 dBm
2.44 GHz
3 V
3.3 V
- 40 C
+ 85 C
Reel
Brand: Ezurio
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 3.4 mm
Length: 22 mm
Modulation Technique: PCM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Sensitivity: - 84 dBm
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 32 mA
Width: 12.5 mm
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.