BT830-ST-01-T/R

Ezurio
814-BT830-ST-01-T/R
BT830-ST-01-T/R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BTv4.0 Dual Mode UART HCI Module - Class 1 - Trace Pin

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
14,29 € 35.725,00 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BT830
Bluetooth 4.0
Class 1
GPIO, I2S, UART
7 dBm
3 Mb/s
- 89 dBm
2.44 GHz
3.3 V
3.3 V
- 30 C
+ 85 C
Reel
Brand: Ezurio
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1.6 mm
Length: 13 mm
Modulation Technique: PCM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Sensitivity: - 89 dBm
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 11.5 mA
Supply Current Transmitting: 7.1 mA
Width: 8.5 mm
Unit Weight: 850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.