BL600-SA-07-T/R

Not Assigned
BL600-SA-07-T/R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Single Mode BLE smar tBASIC (Internal ant

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Bluetooth Modules - 802.15.1
BL600
BLE, Bluetooth 4.0
GPIO, I2C, SPI, UART
4 dBm
1 Mb/s
- 91 dBm
2.44 GHz
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: Ezurio
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 3.05 mm
Length: 19 mm
Modulation Technique: PWM
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 91 dBm
Factory Pack Quantity: 600
Subcategory: Wireless & RF Modules
Supply Current Receiving: 8.9 mA
Supply Current Transmitting: 11.6 mA, 16 mA
Width: 12.5 mm
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
EAR99